GIGAIPC QBiX-Lite-RPLA1360PH-A1 Industrial System

GIGAIPC QBiX-Lite-RPLA1360PH-A1 Industrial System offers an Intel® Core™ i7-1360P processor and dual-channel DDR4 memory up to 64GB. This device includes 2 x HDMI ports, Realtek® ALC269 audio, and 2 x USB Type-C® ports. The QBiX-Lite-RPLA1360PH-A1 industrial system supports a +12VDC to 24VDC power range (19.5V/135W adapter), 2 x 2.5GbE LAN ports (Intel® I226V), and an SoC chipset. Expansion slots include 1 x 2280 M.2 M-Key (PCIe x4 and SATA 6Gb/s), 1 x 2230 M.2 E-Key, and 1 x 3052/3042 M.2 B-Key with SIM slot (Support 5G). This system is available in a 234mm x 155mm x 30mm system size.

Features

  • 234mm x 155mm x 30mm system size
  • Intel® Core™ i7-1360P processor
  • Dual-channel DDR4, 2 x SO-DIMMs
  • 2 x HDMI
  • 2 x 2.5GbE LAN ports
  • 2 x USB Type-C® ports

Specifications

  • SoC chipset
  • +12VDC to 24VDC (adapter 19.5V/135W) power range
  • Integrated graphics processor - Intel® Iris® Xe graphics eligible:
    • 2 x HDMI 2.1 ports, supporting a maximum resolution of 4096x2160 at 60Hz
    • 2 x DP 1.4 ports, supporting a maximum resolution of 7680x4320 at 30Hz
    • 1 x DP 1.4 through USB type C (8k), supporting a maximum resolution of 7680x4320 at 30Hz
    • 4 independent display outputs
  • Realtek® ALC269 audio
  • 1 x 2.5-inch HDD/SSD (SATA 6Gb/s) storage
  • Expansion slots:
    • 1 x 2280 M.2 M-Key (PCIe x4 and SATA 6Gb/s)
    • 1 x 2230 M.2 E-Key
    • 1 x 3052/3042 M.2 B-Key with SIM slot (Support 5G)
  • Operation temperature:
    • 0°C to 50°C operating temperature range
    • 0 to 90% (non-condensing) operating humidity range
    • -40°C to +85°C non-operating temperature
    • 0% to 95% (non-condensing) non-operating humidity
    • Use a wide temperature range memory and storage

Dimensions

Mechanical Drawing - GIGAIPC QBiX-Lite-RPLA1360PH-A1 Industrial System
发布日期: 2026-08-31 | 更新日期: 2026-09-21