GIGAIPC QBiX-Pro-ADLA1255H-A2 Industrial System
GIGAIPC QBiX-Pro-ADLA1255H-A2 Industrial System features an Intel® Core™ i7-1255U processor, a fanless design, dual-channel DDR4 up to 64GB, and 2 x HDMI. This device includes 2 x 2.5GbE LAN Ethernet ports (Intel® I226V), Realtek® ALC269 audio, 1 x 2.5-inch HDD/SSD (SATA 6Gb/s) storage, and a SoC chipset. The QBiX-Pro-ADLA1255H-A2 industrial system operates at +9VDC to +36VDC (adapter 19.5V/135W) voltage range, 0°C to 50°C operating temperature range, and 0% to 90% (non-condensing) operating humidity. This device is available in a 178mm x 125mm x 52.7mm system size and provides optional 2 x external antenna holes (optional).
Features
- Memory:
- 2 x DDR4 SO-DIMM sockets, maximum capacity 64GB
- Support dual-channel DDR4 3200MHz memory modules
- Intel® Core™ i7-1255U processor
- 2 x HDMI for dual display
- 2 x 2.5GbE LAN ports
- 178mm x 125mm x 52.7mm system size
Specifications
Dimension Diagram
Additional Resource
发布日期: 2026-09-01
| 更新日期: 2026-09-21