GIGAIPC QBiX-Pro-ARUA2x5H-A1 Industrial Embedded Systems

GIGAIPC QBiX-Pro-ARUA2x5H-A1 Industrial Embedded Systems are powered by Intel® Core™ ultra 5 and 7 processors 225U/255U, fanless design, dual channel DDR5, and 2 x HDMI. These devices include 1 x COM port (RS-232/422/485 and RI/5V/12V), 2 x COM ports (RS-232/422/485), 1 x remote control, and 2 x 2.5GbE LAN ports. The QBiX-Pro-ARUA2x5H-A1 industrial systems operate at a +9VDC to 36VDC power voltage range, 0°C to 50°C operating temperature range, and -40°C to 85°C non-operating temperature range. These devices support Realtek® ALC269 audio, 1 x 2.5-inch HDD/SSD (SATA 6Gb/s) storage, and an SoC chipset. The QBiX-Pro-ARUA2x5H-A1 industrial systems are available in a 178mm x 125mm x 52.7mm system size with 2 x external antenna holes (optional) side I/O.

Features

  • CPU:
    • QBiX-Pro-ARUA255H-A1:
      • Intel® Core™ ultra 7 processor 255U
      • Intel® 3 and 12 cores
      • 2P+8E+2LPE
      • 14 threads, up to 5.20GHz
    • QBiX-Pro-ARUA225H-A1:
      • Intel® Core™ ultra 5 processor 225U
      • Intel® 3, 12 cores
      • 2P+8E+2LPE
      • 14 threads, up to 4.8GHz
  • Dual-channel DDR5 and 2 x SO-DIMMs/CSO-DIMMs
  • 1 x COM port (RS-232/422/485 and RI/5V/12V)
  • 2 x COM ports (RS-232/422/485)
  • 1 x remote control
  • 2 x 2.5GbE LAN ports
  • Onboard TPM v2.0
  • 178mm x 125mm x 52.7mm system size

Specifications

  • SoC chipset
  • Integrated Intel® graphics processor with 2 x HDMI 2.1 ports, supporting a maximum resolution of 7680x4320 at 60Hz (HDMI 2 port support HDMI CEC)
  • Realtek® ALC269 audio
  • 1 x 2.5” HDD/SSD (SATA 6Gb/s) storage
  • Expansion slots:
    • 1 x 2280 M.2 M-key (PCIe Gen 4x4 and SATA 6Gb/s)
    • 1 x 2230 M.2 E-key
    • 1 x full-size mini PCIe with SIM slot
  • Front I/O:
    • 2 x RJ45 LAN ports
    • 4 x USB 3.2 Gen 2x1
    • 2 x HDMI
    • 1 x power button with LED
    • 1 x HDD LED
    • 1 x COM port (RS-232/422/485 and RI/5V/12V)
    • 1 x external antenna hole (optional)
  • Rear I/O:
    • 2 x USB 2.0
    • 2 x COM ports (RS-232/422/485)
    • 1 x GPIO (8 bits)
    • 1 x combo audio jack (headphone and headset)
    • 1 x remote control
    • 1 x 3-pin terminal block
  • 2 x external antenna holes (optional) side I/O
  • +9VDC to +36VDC power voltage range
  • Operation temperature:
    • 0°C to 50°C operating temperature range
    • 40°C at 20% to 95% (non-condensing) operating humidity range
    • -40°C to +85°C non-operating temperature
    • 60°C at 95% (non-condensing) non-operating humidity
    • Use a wide temperature range for memory and storage

Dimension Diagram

Mechanical Drawing - GIGAIPC QBiX-Pro-ARUA2x5H-A1 Industrial Embedded Systems
发布日期: 2026-08-31 | 更新日期: 2026-09-21