GIGAIPC uATX-Q870A Micro-ATX Motherboard

GIGAIPC uATX-Q870A Micro-ATX Motherboard comes with an Intel® Q870 chipset and supports Intel® Core™ ultra processors (Series 2). This board includes dual-channel DDR5 memory, PCIe, 4 x COM ports, 16 x USB, 4 x SATA 6Gb/s ports, and up to 4 x PCIe expansion slots. The uATX-Q870A micro-ATX motherboard features Realtek® ALC897 audio, 1 x LGA 1851 socket, Intel® Q870 chipset, and an onboard TPM 2.0 security chip. Additional features includes 1 x 2.5GbE LAN Port (Intel® I226LM) and 3 x 2.5GbE LAN ports (Intel® I226V). The uATX-Q870A micro-ATX motherboard operates in a 0°C to 60°C temperature range, with 60°C at 20% to 95% (non-condensing) humidity range.

Features

  • Micro ATX form factor
  • Supports Intel® Core™ ultra processors (series 2)
  • Intel® Q870 chipset
  • Dual channel DDR5, 4 x DIMMs
  • 4 x 2.5GbE LAN port
  • 4 x SATA 6Gb/s ports
  • Up to 4 x PCIe expansion slots
  • 16 x USB ports
  • 2 x COM port (RS-232/422/485 and RI/5V/12V)
  • 2 x COM ports (RS-232)
  • TPM on board

Specifications

  • 1 x LGA 1851 socket
  • Realtek® ALC897 audio
  • 4 x SATA 6Gb/s ports storage
  • Integrated graphics processor (depends on CPU):
    • 1 x HDMI 2.1 port, supporting a maximum resolution of 7680 x 4320 at 60Hz
    • 1 x DP port, supporting a maximum resolution of 4096 x 2160 at 60Hz
    • 1 x D-sub port, supporting a maximum resolution of 1920 x 1080 at 60Hz
    • 1 x LVDS port, supporting a maximum resolution of 1920 x 1200 at 60Hz
  • Ethernet:
    • 1 x 2.5GbE LAN port (Intel® I226LM)
    • 3 x 2.5GbE LAN ports (Intel® I226V)
  • OS compatibility:
    • Windows 10 Enterprise 64bits_22H2
    • Windows 11 Enterprise 64bits_24H2
    • Windows 11 Enterprise 64bits_23H2
    • Windows 11 IoT Enterprise LTSC 2024 24H2 (64bits)

Block Diagram

Block Diagram - GIGAIPC uATX-Q870A Micro-ATX Motherboard

Dimension

Mechanical Drawing - GIGAIPC uATX-Q870A Micro-ATX Motherboard
发布日期: 2026-09-02 | 更新日期: 2026-09-21