AMobile Solutions SoM-SD520 & SoM-SD720 Arm® System-on-Modules

AMobile Solutions SoM-SD520 and SoM-SD720 Arm® System-on-Modules are powered by the MediaTek Genio G520/G720 processor and integrate the Mali-G57 MC2 GPU and an NPU850 AI engine. These modules feature 8GB LPDDR5 RAM, 64GB UFS 3.1 storage, and support Android 14. The SoM-SD520 and SD720 SoMs offer Wi-Fi® 6E, BLUETOOTH® 5.3, and Gigabit Ethernet. These modules support various display interfaces, including MIPI DSI, eDP, and DisplayPort. The SoM-SD520 and SD720 SoMs offer 4K60 video encoding and 4K30 decoding with HEVC/H.264. High-speed interfaces include UART, I2C, SPI, and GPIO, and dual MIPI CSI camera interfaces.

Features

  • MediaTek Genio G520 and G720 processors
  • Android 14 operating system
  • Equipped with generative AI capabilities and advanced multimedia features
  • Modular design
  • Integrated connectivity:
    • Built-in support for Wi-Fi 6E and BLUETOOTH 5.3
    • Cellular networks through a miniPCIe expansion slot on the carrier board

Applications

  • Real-time person detection with event summary generation
  • On-device voice assistant with LLM support
  • AI smart camera for home safety monitoring
  • Privacy-preserving Edge AI processing
  • Smart retail
  • Industrial automation
  • Real-time customer profiling with dynamic ad generation
  • LLM-based virtual shopping assistant
  • Anomaly detection and smart alerts
  • Defect detection with auto-generated maintenance summaries
  • AI-driven inspection robots with voice feedback
  • Simultaneous multi-camera monitoring with edge decision-making

Specifications

  • System:
    • Mali-G57 MC2 GPU
    • NPU850 AI/NPU
  • Memory:
    • 8GB LPDDR5 memory
    • 64GB UFS3.1 storage
  • Display:
    • Up to 2.5K60 and 2.5K120 (w/ DSC) MIPI DSI
    • Up to 4K60 (w/ Merge) eDP
    • Up to 4K 60pfs DP
  • 62mm x 50mm dimensions
  • Multimedia:
    • 4K30 and HEVC/H.264 video decode
    • 4K60 and HEVC/H.264 video encode
    • 2 x MIPI CSI camera
  • High-speed interfaces:
    • 3x USB 2.0 and 2x USB3.2
    • 1x PCIe for 4G/5G module
    • 2x UART 4-wires and 2x UART 2-wires serial port
    • 1x I2S and 1x PDM 2-channel audio
  • 10°C to 50°C operating temperature range

Block Diagram

Block Diagram - AMobile Solutions SoM-SD520 & SoM-SD720 Arm® System-on-Modules
发布日期: 2025-10-06 | 更新日期: 2026-08-03