DFRobot DFR1287 FireBeetle 2 ESP32-C5-U (N4) IoT Dev Board

DFRobot DFR1287 FireBeetle 2 ESP32-C5-U (N4) Internet of Things (IoT) Development Board is a compact, low-power platform built around the ESP32-C5-WROOM-1U-N4 module. DFR1287 features a 240MHz single-core RISC-V processor, 4MB Flash memory, and dual-band 2.4GHz/5GHz Wi‑Fi® 6 connectivity for reliable wireless applications. The board supports Thread 1.3, Zigbee® 3.0, and IEEE 802.15.4 communication, making the device well-suited for Matter-compatible smart home devices. A U.FL external antenna connector enables flexible antenna placement, improving wireless performance in enclosed installations.

Designed for battery-powered and remote IoT deployments, the DFRobot DFR1287 supports USB Type‑C®, DC, and solar power inputs. Integrated Li-ion battery charging, battery voltage monitoring, and a 21μA deep-sleep mode help maximize operating life. The development board provides 18 digital I/O pins, SPI, UART, I2C, I2S, ADC, PWM, and infrared transceiver interfaces. Support for C/C++ and MicroPython simplifies the development of wireless sensor nodes, environmental monitors, smart home controllers, and industrial IoT devices.

Features

  • Based on the ESP32-C5-WROOM-1U-N4 module
  • Up to 240MHz single-core RISC-V processor
  • 384KB SRAM, 320KB ROM, 4MB Flash, and 16KB LP SRAM
  • Supports 2.4GHz and 5GHz dual-band Wi-Fi 6
  • Supports 2.4GHz low-power wireless communication, Thread 1.3, and Zigbee 3.0
  • U.FL (IPEX) external antenna connector for flexible antenna placement outside metal or waterproof enclosures
  • Supports USB Type-C, 5VDC, and 4.5V to 6V solar panel power input
  • Supports Li-ion battery charging with a 0.5A maximum charging current
  • Battery voltage monitoring and switchable 3.3V power output
  • 21μA deep-sleep current under battery power
  • Onboard GDI connector for display integration
  • Onboard PH2.0 Li-ion battery connector
  • Supports C/C++ and MicroPython development

Applications

  • Indoor air quality monitoring
  • Balcony plant monitoring
  • Smart home IoT
  • Wireless IoT nodes
  • Matter smart home devices
  • Zigbee gateways
  • Home assistant projects

Specifications

  • 3.3V operating voltage
  • 5VDC USB Type-C input
  • 5VDC or 4.5V to 6V solar panel input
  • 0.5A maximum charging current
  • 21μA deep-sleep current (battery powered)
  • 25.4mm × 60mm board dimensions
  • Hardware
    • Single-core RISC-V processor
    • 240MHz CPU frequency
    • 384KB SRAM
    • 320KB ROM
    • 4MB Flash
    • 16KB LP SRAM
  • Wi-Fi
    • 2.4GHz and 5GHz frequency bands (1T1R)
    • Standards
      • IEEE 802.11a/b/g/n/ac/ax
      • IEEE 802.11a/b/g/n (up to 150Mbps)
      • IEEE 802.11ax (20MHz-only non-AP mode)
    • Station, SoftAP, SoftAP + Station, and Promiscuous Mode
  • 2.4GHz low-power wireless communication with 125Kbps, 500Kbps, 1Mbps, and 2Mbps data rates
  • IEEE 802.15.4
    • IEEE 802.15.4-2015 compliant
    • 2.4GHz frequency band
    • 250Kbps data rate
    • Supports Thread 1.3 and Zigbee 3.0
  • Interfaces
    • 18x digital I/O
    • 6-channel LED PWM controller
    • 1x SPI
    • 3x UART (including 1x LP UART)
    • 2x I2C (including 1x LP I2C)
    • 1x I2S
    • Infrared transceiver
      • 5x TX channels
      • 5x RX channels
    • 1x 12-bit SAR ADC (7x channels)
    • DMA controller
      • 3x RX channels
      • 3x TX channels

Kit Contents

  • 1x FireBeetle 2 ESP32-C5-U(N4) development board
  • 1x 2.4GHz communication FPC antenna
  • 2x 20-pin, 2.54mm male headers

Pinout

Mechanical Drawing - DFRobot DFR1287 FireBeetle 2 ESP32-C5-U (N4) IoT Dev Board
发布日期: 2026-09-30 | 更新日期: 2026-10-05