STMicroelectronics STEVAL-0608Y1V8 Evaluation Board

STMicroelectronics STEVAL-0608Y1V8 Evaluation Board is a step-down switching power supply based on the DCP0608Y regulator. The board evaluates a programmed 1.8V output and up to 8A continuous current from a 5V operating input, with support for input operation up to 6V. The STEVAL-0608Y1V8 board employs a 2.25MHz switching frequency with dithering and supports frequency adjustment via an external clock on the MODE/SIN pin or by varying the frequency programming resistor.

The STMicroelectronics STEVAL-0608Y1V8 Board supports selection between dynamic low-consumption and low-noise modes, synchronization to an external clock, and output sequencing via the SS/TRK pin. The DCP0608Y integrates low-resistance N-channel MOSFETs, a diode-emulation operating mode, internal compensation, and a 0.6V reference to achieve ±1.5% output-voltage accuracy over temperature variations. Protection features include auto-recovery overcurrent, overvoltage, and thermal protection, while the RST/PGOOD pin provides real-time output voltage.

Features

  • Step-down switching power supply evaluation board based on the DCP0608Y regulator
  • Dynamic low consumption mode to low noise mode selection for flexible power operation
  • Synchronization to an external clock through the MODE/SIN pin
  • Internal compensation network for simplified buck converter evaluation
  • Diode emulation working mode for strong efficiency across the load range
  • Adjustable soft-start duration or output voltage sequencing through the SS/TRK pin
  • RST/PGOOD pin for real-time output voltage status
  • Auto-recovery overcurrent, overvoltage, and thermal protection
  • RoHS, China RoHS, and WEEE compliance support

Applications

  • DC/DC converters
  • Automotive step-down power conversion evaluation

Specifications

  • 1.8V programmed output voltage
  • 8A DC maximum output current
  • 5V operating input voltage with support up to 6V
  • DCP0608Y regulator input voltage range of 2.9V to 6V
  • 2.25MHz selected switching frequency with dithering
  • DCP0608Y adjustable switching frequency range of 1.8MHz to 4MHz
  • 3ms programmed soft-start
  • Integrated 0.6V reference with ±1.5% output voltage accuracy over temperature variations
  • DCP0608Y regulator in QFN11 2mm x 3mm package
  • RoHS compliance grade of Ecopack2 and WEEE compliant status

Layout

STMicroelectronics STEVAL-0608Y1V8 Evaluation Board
发布日期: 2026-08-17 | 更新日期: 2026-08-26