Intelligent Memory eMMC Embedded Multimedia Cards

Intelligent Memory eMMC Embedded Multimedia Cards integrate NAND flash memory and an eMMC controller in a standard embedded-storage package. The controller manages bad blocks, error correction, static and dynamic wear leveling, IOPS optimization, and read sensing, thereby reducing the NAND management workload on the host.

The Intelligent Memory G7 Silver family supports eMMC 5.1 HS400 operation and capacities from 8GB to 64GB. The eMMC Embedded Multimedia Cards feature an Enhanced User Data Area configuration, field firmware updates, command queuing, and multiple temperature grades. The devices are ideal for industrial, medical, and automotive embedded systems requiring scalable storage performance and endurance.

Features

  • Integrated NAND flash memory and eMMC controller
  • Controller-managed bad-block handling and error correction
  • Static and dynamic wear leveling
  • IOPS optimization and read sensing
  • Enhanced User Data Area configuration for improved performance, endurance, and reliability
  • HS200 and HS400 operating modes
  • Field Firmware Update support
  • Power-off and sleep notification support
  • Configurable write cache with cache-flush policy support
  • Command queuing for managed data-transfer tasks
  • Production State Awareness for pre- and post-soldering operations
  • Boot, user, and Replay Protected Memory Block partitions
  • Extended, industrial, and Automotive Grade 2 temperature options
  • RoHS-compliant construction

Applications

  • Industrial
  • Medical

Specifications

  • Capacity options
    • 8GB
    • 16GB
    • 32GB
    • 64GB
  • Interface
    • eMMC 5.1
    • Backward compatibility with eMMC 4.4, 4.41, 4.5, and 5.0
  • Bus modes
    • Backward-compatible mode up to 26MB/s
    • High-speed SDR mode up to 52MB/s
    • High-speed DDR mode up to 104MB/s
    • HS200 mode up to 200MB/s
    • HS400 mode up to 400MB/s
  • Maximum clock frequency of 200MHz
  • Endurance based on the JESD219A client workload
    • 18TBW for 8GB devices
    • 37TBW for 16GB devices
    • 74TBW for 32GB devices
    • 148TBW for 64GB devices
  • Typical sequential performance
    • 8GB
      • Read speed of 280MB/s
      • Write speed of 30MB/s
    • 16GB
      • Read speed of 280MB/s
      • Write speed of 30MB/s
    • 32GB
      • Read speed of 320MB/s
      • Write speed of 210MB/s
    • 64GB
      • Read speed of 300MB/s
      • Write speed of 210MB/s
  • Typical random performance
    • 8GB
      • Read performance of 12.4K IOPS
      • Write performance of 12.0K IOPS
    • 16GB
      • Read performance of 12.4K IOPS
      • Write performance of 12.0K IOPS
    • 32GB
      • Read performance of 12.5K IOPS
      • Write performance of 20.0K IOPS
    • 64GB
      • Read performance of 10.7K IOPS
      • Write performance of 18.8K IOPS
  • Supply voltages
    • VCC range of 2.7V to 3.6V
    • VCCQ range of 1.7V to 1.95V or 2.7V to 3.6V
    • Nominal core voltage of 3.3V
    • Nominal I/O voltage options of 1.8V and 3.3V
  • Operating temperature options
    • Extended grade range of -25°C to +85°C
    • Industrial grade range of -40°C to +85°C
    • Automotive Grade 2 range of -40°C to +105°C
    • Storage temperature range of -40°C to +85°C
  • Package
    • 153-ball FBGA
    • Body dimensions of 11.5mm x 13.0mm
    • Ball pitch of 0.5mm
    • JEDEC MO-276 reference
  • Maximum package thickness
    • 1.20mm for 8GB devices
    • 1.40mm for 16GB devices
    • 1.20mm for 32GB and 64GB devices

Block Diagram

Block Diagram - Intelligent Memory eMMC Embedded Multimedia Cards
发布日期: 2026-10-16 | 更新日期: 2026-10-26