Raspberry Pi Compute Module 5 Programming Jig

Raspberry Pi Compute Module 5 Programming Jig is a single-head provisioning system that programs the Raspberry Pi Compute Module 5 with an operating system image and security configuration. The system supports automated provisioning with rpi-sb-provisioner, including secure boot implementation, full-disk encryption, and bare operating system installation.

The Raspberry Pi Compute Module 5 Programming Jig uses pogo pins to connect directly to the module, eliminating the need for a separate carrier board. A mechanical clamping mechanism secures the module, while LED indicators display provisioning progress. Dual Ethernet connectivity and Wi-Fi® support provide network access and accelerated software transfer.

Features

  • Single-head provisioning system
  • Automated provisioning with rpi-sb-provisioner
    • Secure boot implementation
    • Full-disk encryption
    • Bare operating system installation
  • Mechanical clamping mechanism
  • Direct pogo-pin interface
    • No separate carrier board required
  • LED status indicators
  • Dual network connectivity
  • Compatible with Raspberry Pi Compute Module 5

Specifications

  • One provisioning head
  • Two 10/100/1000 Ethernet ports
    • JIG ETH
    • DUT ETH
  • Wi-Fi connectivity
  • USB Type-C® interface
  • Power input of 12V at 2A
  • Power rating of 24WDC
  • Dimensions of 170mm x 181.5mm x 153mm

Kit Contents

  • Raspberry Pi Compute Module 5 Programming Jig
  • 12V power supply

Dimensions mm

Schematic - Raspberry Pi Compute Module 5 Programming Jig
发布日期: 2026-11-02 | 更新日期: 2026-11-06