StarTech Cat6/Cat6A Rackmount Patch Panels

StarTech Cat6/Cat6A Rackmount Patch Panels are designed to simplify and organize Ethernet network cabling in standard 19-inch racks and cabinets. These panels are available in feed-through, punch-down, and blank keystone configurations. These 1U patch panels support scalable network deployments in data centers, wiring closets, and enterprise environments. The Cat6/Cat6A patch panels provide a professional, high-density network connectivity solution for both shielded and unshielded Ethernet installations. These devices are used for installation in standard 19-inch network racks and cabinets. The Cat6/Cat6A panels are ideal for connecting laptops, tablets, workstations, office displays, digital signage, commercial audio-visual displays, PCs, gaming consoles, and 4K and 8K displays.

Features

  • Designed to simplify and organize Ethernet network cabling in standard 19-inch racks and cabinets
  • Available in feed-through, punch-down, and blank keystone configurations
  • Support scalable network deployments in data centers, wiring closets, and enterprise environments

Applications

  • Installation for racks and cabinets
  • Connecting laptops, tablets, and other devices to an external USB Type-C® networking device
  • Workstation and office display connections
  • Digital signage 
  • Commercial audio-visual displays
  • High-performance PCs
  • Gaming consoles
  • 4K and 8K displays
  • Data center and Network closet patching
  • Industrial Ethernet and edge network deployments
  • Structured cabling for offices, commercial buildings, and distributed sites
  • Color-coded cable management and network segmentation
  • Outdoor or low-smoke installation environments
View Results ( 5 ) Page
物料编号 数据表 颜色 位置数量 端接类型 类型 连接器类型
C6APANELSTP241UFT C6APANELSTP241UFT 数据表 Black, Silver 24 Position Screw Feed Through Patch Panel RJ45
C6PANELUTP241UFT C6PANELUTP241UFT 数据表 Black 24 Position Screw Feed Through Patch Panel RJ45
C6PANELSTP241U C6PANELSTP241U 数据表 Black 24 Position Screw Rackmount Patch Panel RJ45
C6PANELSTP481U C6PANELSTP481U 数据表 Black 48 Position Screw Keystone Patch Panel RJ45
C6APANELSTP241UPD C6APANELSTP241UPD 数据表 Silver 24 Position Screw Ethernet Patch Panel RJ45
发布日期: 2026-09-23 | 更新日期: 2026-10-06