Taoglas TI.89.B Terminal Antennas

Taoglas TI.89.B Terminal Antennas offer a compact, waterproof solution for dependable wireless performance in space-constrained environments. These antennas feature a terminal-mount form factor that supports straightforward integration into a wide range of devices requiring reliable RF connectivity. The series is suitable for applications that demand durability and consistent signal performance. The robust construction ensures stable operation across various conditions, while the compact design simplifies installation for embedded and external mounting. With a focus on ease of use and dependable operation, these terminal antennas from Taoglas provide a practical option for designers seeking efficient antenna integration without sacrificing performance or mechanical reliability.

Features

  • Compact terminal-mount antenna design
  • Durable construction for long-term use
  • Designed for reliable wireless connectivity
  • Ground independent
  • Waterproof design
  • Dipole structure
  • Easy integration into space-constrained designs
  • Suitable for embedded and external mounting

Applications

  • LoRaWAN gateways and nodes
  • Smart metering
  • Industrial IoT (IIoT)
  • Smart agriculture
  • Asset and fleet tracking
  • Environmental monitoring
  • Smart cities
  • Security and access control

Specifications

  • 860MHz to 930MHz frequency bands
  • IP67-rated enclosure design
  • Ø13mm x 180mm dimensions
  • Standard SMA (M) connector
  • 50Ω impedance
  • Omnidirectional radiation pattern
  • 10W maximum input power
  • -40°C to +85°C operating temperature range
发布日期: 2026-06-11 | 更新日期: 2026-08-24