Ezurio Veda IF912/IF913 Wi-Fi 6/6E + BLUETOOTH LE Modules

Ezurio Veda™ IF912 and IF913 Wi-Fi® 6/6E + BLUETOOTH® Low Energy (LE) Modules provide a scalable path from dual-band Wi-Fi 6 to tri-band Wi-Fi 6E, using a common connected MCU platform. Ezurio designed this family of modules for embedded products that need reliable wireless connectivity, Bluetooth LE support, integrated processing, onboard memory, and a compact RF module footprint. The Veda IF912 is ideal for designs that require proven 2.4GHz and 5GHz Wi-Fi 6 connectivity. The Veda IF913 is suited for designs that require 6GHz band access for Wi-Fi 6E performance, added spectrum, and future-ready wireless capability. The Ezurio Veda IF912 and IF913 family helps simplify product planning across multiple SKUs. Engineers can begin with a dual-band Wi-Fi 6 design and move up to a tri-band Wi-Fi 6E design when performance, spectrum availability, or product tiering is required.

Features

  • Wireless positioning
    • Veda IF912
      • Cost-sensitive or mainstream connected devices
      • Dual-band Wi-Fi 6 + Bluetooth LE
    • Veda IF913
      • Higher-performance or future-ready connected devices
      • Tri-band Wi-Fi 6E + Bluetooth LE
  • Integrated RF design helps streamline wireless implementation
  • Common platform approach helps reduce development effort across variants
  • Connected-MCU architecture supports hosted and hostless design options
  • Compact footprint supports space-constrained embedded products

Applications

  • Industrial
  • Medical
  • Commercial IoT
  • Handheld devices
  • Automation
  • Smart devices

Veda IF912

Infographic - Ezurio Veda IF912/IF913 Wi-Fi 6/6E + BLUETOOTH LE Modules

For designers seeking a cost-effective solution in the classic 2.4 and 5GHz bands, the Veda IF912 offers a familiar approach to Wi-Fi integration. The Veda IF912 offers an ideal fit for applications that do not require the throughput of the 6GHz band offered by Wi-Fi 6E.

Veda IF913

Infographic - Ezurio Veda IF912/IF913 Wi-Fi 6/6E + BLUETOOTH LE Modules

The Veda IF913 offers tri-band support, future-proofing designs with the high performance and additional frequency spectrum of Wi-Fi 6E. Ezurio recommends the Veda IF913 for designers who want current Wi-Fi features such as OFDMA, low latency, and low power consumption.

Videos

发布日期: 2026-07-13 | 更新日期: 2026-08-21