Pasternack RF Amplifiers

Pasternack RF Amplifiers offer broadband/wideband, high-power, high-gain, high-frequency, limiting, and LNA categories. These amplifiers include both general and high-gain versions for broadband/wideband applications. The RF amplifiers provide Low Noise Amplifiers (LNAs) with superior noise figure numbers and gain block amplifiers with all-around gain where noise is not critical. These amplifiers include power amplifiers in both medium and high power amplification levels. The RF amplifiers are used to convert a low-power, low-frequency signal into a larger frequency at higher power. Typical applications include military, radar, communication systems, and microwave radio systems.

Features

  • SMA female type connector
  • Superior noise figure numbers
  • ISO 9001:2015 certification
  • Includes power amplifiers in both medium and high power amplification levels
  • Broadband/wideband, high-power, high-gain, high-frequency, limiting, and LNA category options

Applications

  • Military
  • Radar
  • Communication systems
  • Research and development
  • Microwave radio systems
发布日期: 2025-12-01 | 更新日期: 2026-11-04