ZZZ-Paktron Angstor® RA Capacitors
Paktron Angstor® RA Capacitors are rugged, non-inductive, MultiLayer Polymer (MLP) capacitors with a metallized polyester dielectric. These capacitors feature low ESR/ ESL, high dv/dt capability, and efficient size. The RA capacitors prevent moisture entrapment and eliminate dissimilar metals that contribute to long-term degradation or moisture attraction. These capacitors are available in capacitance values ranging from 0.1µF to 10µF at 1kHz and voltage ratings of 100VDC, 250VDC, 400VDC, and 500VDC. The RA capacitors operate over a -55°C to +125°C temperature range. Typical applications include high-frequency switching power inputs, line and data line noise suppression, EMI/RFI suppression, 12V, 36V, 48V bus-rail filtering, and on-board converters (EV/HEV).
Features
- Efficient size
- Low ESR/ESL
- Self-healing
- High dv/dt
- Wave solderable
- No entrapped moisture or air in self-encased design
- No dissimilar metals to chemically degrade or attract moisture
- -55°C to +125°C operating temperature range
Applications
- High-frequency switching power inputs
- Line and data line noise suppression
- EMI / RFI suppression
- 12V, 36V, and 48V bus-rail filtering
- On-board converters (EV/HEV)
Dimension Diagram