ZZZ-Paktron Capstick® CS11 Metallized Polyester Capacitors

Paktron Capstick® CS11 Metallized Polyester Capacitors feature non-inductive MultiLayer Polymer (MLP) construction with metallized polyester dielectric. These capacitors provide high capacitance density, high ripple current ratings, and ultra-low ESR/ESL characteristics. The CS11 capacitors are available with voltage ratings of 1000VDC and 1200VDC. These capacitors deliver low losses at high frequencies and support multiple mounting configurations, including through-hole and gull-wing leads. The CS11 polyester capacitors operate in a temperature range of -55°C to +125°C. These capacitors offer ±5%, ±10% (standard), and ±20% tolerance and are UL 94V-0 rated with epoxy coating. Typical applications include high-voltage power conversion, high-ripple current filtering, high-frequency power electronics, and designs needing thru-hole or surface-mount high-voltage film capacitor options.

Features

  • High voltage ratings
  • High ripple current ratings
  • High capacitance density
  • Surface-mount options available
  • Ultra-low ESR/ESL
  • Lightweight <25% of equivalent MLCC
  • Low losses at high frequency
  • Self-healing
  • Rugged construction

Applications

  • High-voltage power conversion
  • High-ripple current filtering
  • DC link and bus
  • High-frequency power electronics
  • Designs needing through-hole or surface-mount high-voltage film capacitor options
ZZZ-Paktron Capstick® CS11 Metallized Polyester Capacitors

Dimension Diagram

Mechanical Drawing - ZZZ-Paktron Capstick® CS11 Metallized Polyester Capacitors
发布日期: 2026-08-19 | 更新日期: 2026-09-01