ZZZ-Paktron Capstick® CS4/CS6 MLP Film Capacitors
Paktron Capstick® CS4/CS6 MLP Film Capacitors are high-performance MultiLayer Polymer (MLP) film capacitors for high-frequency switching power supplies and DC-DC converters. These non-polarized capacitors feature metallized polyester dielectric construction with low ESR/ESL values. The CS4/CS6 capacitors offer capacitance values ranging from 0.33µF to 20µF and 50VDC, 100VDC, 250VDC, 400VDC, and 500VDC voltage range. The volumetrically efficient construction of these capacitors enables high capacitance density and superior ripple current. The CS4/CS6 capacitors operate over a -55°C to +125°C temperature range. Typical applications include resonant circuits, high-ripple-current power designs, high-frequency power electronics, and Surface-mount power assemblies.
Features
- Surface-mount capability
- Ideal for high-frequency switching power supplies and DC-DC converters
- Low ESR/ESL
- High ripple current/High capacitance
- Volumetrically efficient
- -55°C to +125°C operating temperature range
Applications
- Resonant circuits
- High-ripple-current power designs
- High-frequency power electronics
- Surface-mount power assemblies
- Lightweight alternatives to equivalent MLCCs
Dimension Diagram