Ezurio BL54LM20B Development Kits
Ezurio BL54LM20B Development Kits are designed to evaluate both BL54LM20A and BL54LM20B modules. These development kits support rapid application software development using either Zephyr RTOS or the Nordic nRF Connect SDK. The BL54LM20B development kits provide a platform for rapid wireless connectivity prototyping. These development kits offer multiple options for the development of BLUETOOTH® LE, 802.15.4 (Thread and Matter), and Near Field Communication (NFC) applications. The 453-00672-K1 development kit is for a chip antenna and 453-00671-K1 is for an MHF4 connector.
Features
- Evaluate both BL54LM20A and BL54LM20B modules
- Platform for rapid wireless connectivity prototyping
- Zephyr RTOS or the Nordic nRF Connect SDK
- Multiple options for the development of BLUETOOTH® LE, 802.15.4 (Thread and Matter), and Near Field Communication (NFC) applications
Kit Contents
- Development board
- Power options
- Two-pin jumpers for pin headers
- Fly leads
- External BLUETOOTH® dipole antenna
- External NFC antenna
- DVK legs
Power Supply Block
发布日期: 2026-09-24
| 更新日期: 2026-10-01