Ezurio BL54LM20B Development Kits

Ezurio BL54LM20B Development Kits are designed to evaluate both BL54LM20A and BL54LM20B modules. These development kits support rapid application software development using either Zephyr RTOS or the Nordic nRF Connect SDK. The BL54LM20B development kits provide a platform for rapid wireless connectivity prototyping. These development kits offer multiple options for the development of BLUETOOTH® LE, 802.15.4 (Thread and Matter), and Near Field Communication (NFC) applications. The 453-00672-K1 development kit is for a chip antenna and 453-00671-K1 is for an MHF4 connector.

Kit Contents

  • Development board
  • Power options
  • Two-pin jumpers for pin headers
  • fly leads
  • External BLUETOOTH® dipole antenna
  • External NFC antenna
  • DVK legs

Power Supply Block

Application Circuit Diagram - Ezurio BL54LM20B Development Kits
发布日期: 2026-09-24 | 更新日期: 2026-09-24