GCT MMCX Cables

GCT MMCX Cables are built for compact internal RF links that require sealed interfaces, efficient cable routing, and repeatable snap-on engagement. These devices offer four cable assemblies, CAB724, CAB725, CABLE196, and CAB469, and operate at 3GHz to 6GHz frequency options. The MMCX cables are constructed using RG-178 coax and are sealed to IP67 at the SMA interface. The CABLE196 and CAB469 extend environmental protection further with IP68 submersion capability. These devices feature a right-angle MMCX plug with 360° rotational freedom when mated and paired with a sealed SMA jack, maintaining its IP rating while unmated.

The MMCX cables can be selected based on frequency target, ingress protection requirements, and cost. While maintaining consistent RF performance, build quality, and mechanical structure across the range. Typical applications include smart metering, waste management systems, agricultural technology platforms, industrial instrumentation, IoT sensing and telemetry units, and enclosed RF modules requiring sealed panel feeds.

Features

  • MMCX right-angle plug to SMA straight rear-bulkhead jack
  • SMA jack sealed to IP67 even when unmated
  • Ingress protection:
    • IP67 for CAB724 and CAB725
    • IP67 and IP68 for CABLE196 and CAB469
  • Working frequency ranges:
    • CAB724 and CABLE196: DC to 3GHz
    • CAB725 and CAB469: DC to 6GHz
  • RG-178 50Ω coax used across all four assemblies
  • Supports operation up to 6GHz (VSWR ≤1.35 typical)
  • MMCX snap-on mechanism with full 360° rotation when mated
  • Shock and vibration tested
  • Durability validated to EIA-364-09
  • Internal sealing for water-resistant and dust-tight performance
  • Stocked lengths:
    • CAB724/725: 100mm, 150mm, and 300mm
    • CABLE196: 50mm, 100mm, and 150mm
    • CAB469: 200mm

Applications

  • Smart metering
  • Waste management systems
  • Agricultural technology platforms
  • Industrial instrumentation
  • IoT sensing and telemetry units
  • Enclosed RF modules requiring sealed panel feeds
发布日期: 2026-04-28 | 更新日期: 2026-07-08