GIGAIPC QB-N150A Industrial Embedded System
GIGAIPC QB-N150A Industrial Embedded System is powered by an Intel® processor N150 and is available in a 118mm x 109.4mm x 44.4mm system size. This embedded system includes 2 x HDMI, 1 x USB Type C® with DP Alt. mode, 2 x LAN ports, 1 x Combo audio Jack (headphone and headset). The QB-N150A embedded system offers two expansion slots, including 1 x 2280 M.2 M-key (PCIe Gen 3x1, SATA 6Gb/s) and 1 x 2230 M.2 E-key (WiFi®/BT). This system features 2 x GbE LAN ports (Realtek® RTL8111H), Realtek® ALC269 audio, and +12VDC to +19VDC (adapter 19V/65W) voltage power range.
Features
- 118mm x 109.4mm x 44.4Hmm system size
- Intel® processor N150
- 1 x COM port (RS-232)
- 1 x SO-DIMM single-channel DDR5
- 2 x HDMI and 1 x DP 1.4 through USB Type-C® for multiple displays
- 2 x GbE LAN ports
- Onboard TPM v2.0
Specifications
- Expansion slots:
- 1 x 2280 M.2 M-key (PCIe Gen 3x1, SATA 6Gb/s)
- 1 x 2230 M.2 E-key (WiFi/BT)
- Front I/O:
- 2 x USB 3.2 Gen 2x1
- 1 x COM port (RS-232)
- 1 x combo audio jack (headphone and headset)
- 1 x power button with LED
- 1 x USB 3.2 Type C with DP 1.4b (DP Alt. mode)
- Rear I/O:
- 2 x RJ45 LAN ports
- 2 x USB 3.2 Gen2x1
- 2 x HDMI
- 2 x external antenna holes (optional)
- 1 x screw-type DC jack
- +12VDC to +19VDC (adapter 19V/65W) voltage power range
- 2 x GbE LAN ports (Realtek® RTL8111H) Ethernet
- Realtek® ALC269 audio
- Operation temperature:
- 0°C to 50°C operating temperature range
- 40°C at 20% to 95% (non-condensing) operating humidity
- -40°C to +85°C non-operating temperature
- 60°C at 95% (non-condensing) non-operating humidity
- Use a wide temperature range for memory and storage
Dimension Diagram
Additional Resource
发布日期: 2026-09-02
| 更新日期: 2026-09-21