GIGAIPC QBi-8145A Embedded Compact Board

GIGAIPC QBi-8145A Embedded Compact Board offers Intel® Core™ i3-8145UE processor, dual-channel DDR4 memory, 1 x SATA 6Gb/s, and 6 x USB. This board features an ultra-fast M.2 with a PCIe Gen3 x4 interface, 2 x HDMI ports, an eDP port for multiple displays, and 1 x COM port (RS-232/422/485).

Features

  • Embedded IPC motherboard
  • Intel® Core™ i3-8145UE processor
  • Dual-channel DDR4 and 2 x SO-DIMMs
  • 2 x GbE LAN ports
  • 1 x SATA 6Gb/s port
  • Ultra-fast M.2 with PCIe Gen3 x4 interface
  • 2 x HDMI ports, eDP port for multiple displays
  • 1 x COM port (RS-232/422/485)

Dimension Diagram

Mechanical Drawing - GIGAIPC QBi-8145A Embedded Compact Board

Block Diagram

Block Diagram - GIGAIPC QBi-8145A Embedded Compact Board
发布日期: 2026-08-20 | 更新日期: 2026-08-20