GIGAIPC QBiX-Lite-TGLA1145G7E-A1 Embedded PC System

GIGAIPC QBiX-Lite-TGLA1145G7E-A1 Embedded PC System offers an Intel® Core™ i5-1145G7E processor, fan design, and dual-channel DDR4 up to 64GB. This board features 2 x HDMI, 2 x display ports, 2 x GbE LAN ports, and 2 x USB Type-C® ports. The QBiX-Lite-TGLA1145G7E-A1 system includes 1 x external antenna hole (on each side) and a +12V to 24VDC power range (adapter 19.5V/135W). Expansion slot includes 1 x 2280 M.2 M-Key (PCIe x2, SATA 6Gb/s), 1 x 2230 M.2 E-Key, and 1 x 3052 M.2 B-Key with SIM slot (supports 5G). This system is available in a 234mm x 155mm x 30mm system size.

Features

  • 234mm x 155mm x 30mm system size
  • Intel® Core™ i5-1145G7E processor
  • Dual-channel DDR4 and 2 x SO-DIMMs
  • 2 x HDMI
  • 2 x display ports
  • 2 x GbE LAN ports
  • 2 x USB Type-C® ports

Specifications

  • CPU:
    • Intel® Core™ i5-1145G7E processor
    • 10nm SuperFin, 4 cores, 8 threads, and up to 4.1GHz
  • SoC chipset
  • Memory:
    • 2 x DDR4 SO-DIMM sockets, maximum capacity 64GB
    • Support dual-channel DDR4 3200MHz memory modules
  • 2 x GbE LAN ports (Intel® I219LM and Intel® I211AT) Ethernet
  • Realtek® audio codec
  • 1 x 2.5" HDD/SSD (SATA 6Gb/s) storage
  • Expansion slots:
    • 1 x 2280 M.2 M-Key (PCIe x2, SATA 6Gb/s)
    • 1 x 2230 M.2 E-Key
    • 1 x 3052 M.2 B-Key with SIM slot (support 5G)
  • 1 x external antenna hole (on each side)
  • +12V to 24VDC (adapter 19.5V/135W) power

Dimension Diagram

Mechanical Drawing - GIGAIPC QBiX-Lite-TGLA1145G7E-A1 Embedded PC System
发布日期: 2026-08-25 | 更新日期: 2026-09-21