Hammond Manufacturing RSP Sliding Rack Shelves

Hammond Manufacturing RSP Sliding Rack Shelves offer a universal design that mounts to any standard EIA-compliant rack or cabinet. These rack shelves allow easy rack mounting of equipment or items that lack rack-mounting capabilities. The RSP sliding rack shelves feature slides with a stopping mechanism that prevents the shelf from accidentally falling out of the slide tray. These rack shelves provide easy rear access to non-rack-mounting equipment. The RSP sliding rack shelves are constructed of 14-gauge steel and include heavy-duty ball-bearing slides. These rack shelves are finished in textured RAL9005 black powder coat and comply with Greenguard guidelines for indoor air quality. The RSP sliding rack shelves are TAA-compliant for federal GSA schedule purchases within the USA and are RoHS and REACH-compliant.

The RSP sliding rack shelves are designed for standard 19-inch EIA rack mounting compatibility and support a load rating of up to 200lbs. These rack shelves are available in 2U and 3U heights, depending on depth, to support a range of equipment sizes. The RSP sliding rack shelves offer optional dividers to help organize and support equipment such as consoles and cable boxes, as well as binders, literature, and bookends. Typical applications include network and telecom installations, AV and broadcast environments, data centers, IT rooms, and structured cabling installations.

Features

  • Constructed of 14-gauge steel
  • Universal design mounts to any standard EIA-compliant rack or cabinet
  • Allows easy rack mounting of equipment or items that lack rack-mounting capabilities
  • Optional dividers to help organize and support equipment such as consoles and cable boxes, as well as binders, literature, and bookends
  • Easily gain rear access to non-rack mounting equipment
  • Heavy-duty ball-bearing slides included
  • Slides feature a stopping mechanism that prevents the shelf from accidentally falling out of the slide tray
  • Up to 200lbs load rating
  • Finished in textured RAL9005 black powder coat and complies with Greenguard guidelines for indoor air quality
  • TAA-compliant for federal GSA schedule purchases within the USA
  • RoHS and REACH compliant

Applications

  • Data centers and IT rooms
  • Network and telecom installations
  • AV and broadcast environments
  • Structured cabling installations
  • Environments requiring frequent equipment access and reconfiguration

Accessories

  • Hardware for rack mounting solutions
  • Rack rail reducer panel
  • Rack shelf slide block

Overview

Hammond Manufacturing RSP Sliding Rack Shelves
发布日期: 2026-04-26 | 更新日期: 2026-04-29