HARTING Han® 400A Modules
HARTING Han® 400A Modules feature crimp and cable-lug terminations, a dual-contact system, and IP20 protection. HARTING Han 400A Modules comply with IEC 61984, IEC 61373, EN 45545-2, CE, and UKCA standards. The modules are designed for railway, robotics, energy, and industrial applications.
Features
- Dual-contact system
- IP20 finger protection
- Crimp and cable lug termination
- IEC 61984, IEC 61373, EN 45545-2, CE, and UKCA compliance
- Standard double module footprint
Applications
- Robotics
- Hybrid trains
- Energy storage systems
- High-power laser systems
- Industrial machinery
- Charging infrastructure
Specifications
- 400A current rating
- 1000VAC, 1500VDC rating
- 95mm2 to 185mm2 cross-sections
- 350A outer connection, 70A center connection
- 120mm2 to 185mm2 wire gauges
发布日期: 2026-11-20
| 更新日期: 2026-11-20