Hilscher cifX PC Cards
Hilscher cifX PC Cards integrate PC devices into automated environments, such as simulation systems, robotics, or plant machine control. Hilscher cifX PC Cards offer dual-port, one-lane port, or four-slot configurations and support netX 90 or netX 100 chips. The series includes Compact PCI, PCI, PCI Express, Low-Profile PCI Express, Mini PCI Express, and M.2 cards.
Features
- Compact PCI, PCI, PCI Express, Low-Profile PCI Express
- External rotary switch
- Dual-port memory
- C-toolkit
- cifX API for drivers
- Direct memory access (DMA) data transfer capability
- External USB® diagnostic port
- Mini PCI Express, M.2
- Secure boot option
- One-lane ports
- RJ45, M12, SubD, CombiCon interfaces
Applications
- Industrial PCs
- Plant or local machine control
- Human-machine interfaces (HMIs)
- Optical inspection systems
- Simulation systems
- Robotics
Specifications
- Compact PCI, PCI, PCI Express, Low-Profile PCI Express
- 70°C maximum operating temperature
- 3.3VDC power supply
- PCI 4-slot, compact PCI slot, PCI Express 1-slot, 2-channel configurations
- 8MB SDRAM
- 4MB serial Flash-EPROM integrated flash
- 64KB dual-port memory
- netX 100 communication controllers
- Mini PCI Express, M.2
- 1W minimum power consumption
- 60°C maximum operating temperature
- 5cm to 30cm cable lengths
- netX 90 and netX 100 communication controllers
- 32Kbyte dual-port memory
- 8MB + 1MB, 4MB serial Flash-EPROM integrated RAM options
- 8MB SDRAM integrated flash
- 3.3VDC power supply
发布日期: 2026-09-24
| 更新日期: 2026-09-24