Hilscher Industrial Communication Gateways & Switches
Hilscher Industrial Communication Gateways & Switches support serial, fieldbus, industrial Ethernet, PROFINET, EtherNet/IP, MPI/DP/PPI, or EtherCAT conversion. Hilscher Industrial Communication Gateways & Switches support DIN-rail or plug mounting and integrate netX 50, netX 90, netX 100, or netX 51 communication controllers. The series includes Ethernet-controlled network gateways, netSHIELDs, device integration gateways, and SPE media switches.
Features
- Device Integration Gateways
- Single-field or sub-network integration
- Serial, fieldbus, industrial Ethernet network compatibility
- EATON SmartWire DT compatibility
- IP20 protection
- SPE Media Switch
- PROFINET, EtherNet/IP, Open Modubs/TCP integration
- 100Mbit RJ45 RTE to 10Mbit SPE conversion
- 10BASE-T1L Ethernet standard compatibility
- IP20 protection
- Ethernet-Controlled Network Gateways
- TCP/IP host system connection
- IP20 protection
- Ethernet to MPI/DP/PPI conversion
- netSHIELD
- PROFINET, Ethernet/IP, EtherCAT compatibility
- USB® or mini-B USB power
- 8MByte SDRAM integrated memory
- 8MByte serial flash memory
Specifications
- Device Integration GatewaysDIN 60715 rail or plug mounting
- netX50, netX100, netX51 communication controllers
- 30VDC maximum power supply
- 1W to 66W power consumption range
- SPE Media Switch
- Rate limiter integration
- 1m maximum cable length
- IEC 63171-2 and IEC 63171-6 connector compatibility
- DIN 60715 rail mounting
- netX90 core
- SPE PHY single port
- 76g weight
- 30VDC maximum operating voltage
- Ethernet-Controlled Network Gateways
- SIMATIC S7® programming adapter
- DIN 60715 rail or plug mounting
- netX 50 communication controllers
- 18VDC to 30VDC power supply
- 1W, 8W power consumption
- netSHIELD
- netX 90 firmware availability
- STM-NUCLEO-64 and STM-NUCLEO-144 integration
- Arduino Uno compatibility
- 5VDC power supply
Device Integration Gateways: NT 50
Device Integration Gateways: NT 151
Device Integration Gateways: NT 100
Device Integration Gateways: NL 51N-DPL
Device Integration Gateways: EU5C-SWD
发布日期: 2026-09-24
| 更新日期: 2026-09-24