iBASE Technology ET980 COM Express Type 6 (R3.0) CPU Module

iBASE Technology ET980 COM Express Type 6 (R3.0) CPU Module supports the U-series and P-series of 12th Gen Intel® Core™ processors, from i3-1220PE to i7-1265UE (12M cache, up to 4.70GHz). The ET980 offers a platform with a 10% to 12% boost in productivity performance over the previous generation. This module delivers fast data transmission with an Intel I226LM 2.5GbE controller that is capable of time-sensitive networking (TSN) standards. The independent display outputs (HDMI, DP, VGA, LVDS, or eDP) are driven by integrated Intel UHD Graphics to boost productivity levels. The board includes two DDR4 SO-DIMM sockets with a 64GB capacity to meet the needs of demanding real-time applications. This COM Express Type 6 module supports 4x USB 3.2, 8x USB 2.0, 2x SATA III, 2x COM ports, as well as 1x PCI-E(x16), 1x PCI-E(x4), 4x PCI-E(x1) expansion via a carrier board.

iBASE Technology ET980 COM Express Type 6 (R3.0) CPU Module is especially suited for applications requiring responsive technology to simultaneously handle compute-intensive tasks, including medical instruments, robotics, industrial automation and control, and embedded gaming.

Features

  • Supports U-series and P-series of 12th Gen Intel Core processors
  • Fast data transmission
  • Offers boost in productivity performance over previous generation
  • Versatile design

Applications

  • Medical instruments
  • Industrial automation and control
  • Robotics
  • Embedded gaming

Specifications

  • Onboard 12th Gen Intel Core i7/i5/i3 processors
  • 2x DDR4-3200 SO-DIMM sockets, 64GB maximum
  • Onboard 2.5GbE
  • Supports 3x independent displays from HDMI / DP / VGA / LVDS or eDP
  • 4x USB 3.2, 8x USB 2.0, 2x SATA III, 2x COM
  • 1x PCI-E(x16), 1x PCI-E(x4), 4x PCI-E(x1) to carrier board
  • Digital I/O, TPM (2.0), watchdog timer
  • 0°C to +60°C operating temperature range

Board Overview

iBASE Technology ET980 COM Express Type 6 (R3.0) CPU Module

Dimensions (mm)

iBASE Technology ET980 COM Express Type 6 (R3.0) CPU Module
发布日期: 2023-04-18 | 更新日期: 2023-04-19