iDEAL Semiconductor iS20M028S1PQ Automotive SuperQ® Power MOSFET
iDEAL Semi iS20M028S1PQ Automotive SuperQ® Power MOSFET is a 200V N-channel device developed for automotive and power switching applications. The MOSFET implements SuperQ technology in a TO-220 package and supports high-current switching with low on-resistance for efficient power control.
The iDEAL Semi iS20M028S1PQ delivers high short-circuit withstand capability and low switching losses for robust designs. The iS20M028S1PQ SuperQ Power MOSFET also supports motor control, battery disconnect switching, and switch-mode power supply applications where designers require reliable automotive-grade performance.
The MOSFET is an excellent option for high-efficiency motor drives, boost converters, SMPS control FETs, and secondary-side synchronous rectifier designs. The device combines low gate charge, strong avalanche energy rating, and a wide operating junction temperature range for demanding board-level power applications.
Features
- AEC-Q101 automotive qualification
- Automotive N-channel MOSFET with SuperQ technology
- High short-circuit withstand capability for fault-tolerant switching designs
- 100% UIS tested in production for avalanche robustness
- Low switching losses for efficient power conversion
- Wide safe operating area and current capability for motor drive and SMPS designs
- Easier paralleling is supported by positive gate threshold behavior
- TO-220 package for through-hole power design implementation
Applications
- Motor control
- Battery disconnect switch
- Switch-mode power supply on the primary and secondary
- Boost converters and SMPS control FETs
- Secondary-side synchronous rectifier
- High-efficiency motor drives
Specifications
- N-channel MOSFET polarity
- Drain-source voltage of 200V
- Maximum RDS(on) of 25mΩ
- Continuous drain current of 40A at TC = 25°C
- Continuous drain current of 28A at TC = 100°C
- Pulsed drain current of 154A
- Total gate charge of 26.5nC
- Switching charge of 2.7nC
- Gate-source voltage of ±20V
- Gate-source threshold voltage of 3.6V typical
- Power dissipation of 100W
- Operating junction and storage temperature range of -55°C to +175°C
- Single-pulse avalanche energy of 159mJ
- Junction-to-case thermal resistance of 1.5°C/W
- TO-220 package
Typical Drain-Source On-Resistance
Typical Circuit