Industrial Shields MEGA Programmable Logic Controllers
Industrial Shields MEGA Programmable Logic Controllers (PLCs) are outfitted with numerous input and output channels for large-scale and intricate projects. Industrial Shields MEGA PLCs offer a high maximum current of 30A, a 12V or 24V supply voltage, and a 0°C to +55°C operating temperature range. The devices include SPI, UART (2x), and I2C communication interfaces and are ideal for simplifying automation and control projects.
Features
- General
- Meets EN61010-1, EN61010-2-201, and EN61131-2 standards
- 102mm x 90mm x 62mm (WxHxD)
- 370g weight
- Top hat rail EN50022, 35mm mounting
- 0°C to +55°C operating temperature range
- 80% relative humidity - non-condensing (up to +31°C, decreasing linearly to 50% relative humidity at +55°C)
- PD2 pollution degree
- Up to 2000m AMSL altitude
- 15g shock response, 11ms half sinus all three axes
- Protection
- ±4kV ESD HBM Class 0 Contact discharge
- ±8kV air discharge
- 30A internal fuse supply input over current protection
- Relay output external fuse required
- Digital output overload, short-circuit, ESD
- Signal input overvoltage, ESD
- Pin header connector ESD
- +5V, +3.3V current, 200mA total, resettable fuse
- I/O
- 12V or 24V supply voltage
- USB-B, 2.0 USB (power for programming only)
- RJ45, 10/1000Mbps Ethernet
- 250kb RS485 (no termination inside)
- Inputs
- 21 inputs, no galvanic insulation
- 16 common analog/digital
- Five fixed digital, external interrupt usable
- 21 inputs, no galvanic insulation
- Outputs
- 24 digital outputs, no galvanic insulation
- 16 relay outputs, galvanic insulation
- PIN header, no galvanic insulation
- 71 logic-level I/Os (partially parallel to terminal I/Os)
- 16 analog 0V to 5V inputs
- SPI, UART (2x), I2C, and Reset communication
- +3.3V, +5V, ARef, and GND internal power
Applications
- Home automation
- Industrial automation
- IoT learning and control
- Process control
发布日期: 2024-11-19
| 更新日期: 2026-08-11