Infineon Technologies AS5050A Adapter Board

Infineon Technologies AS5050A Adapter Board enables quick and easy evaluation of the AS5050A magnetic position sensor's primary function in the user's system design. This small board includes the position sensor with its necessary external components. All relevant signals are available on a 2.54mm header footprint, and the users can easily wire the board to the user's own application.

Features

  • Enables quick and easy evaluation of the principle function of the AS5050A magnetic position sensor in the user's system design
  • Includes the position sensor and its necessary external components
发布日期: 2015-04-10 | 更新日期: 2026-07-17