Infineon Technologies AS5172B Magnetic Position Sensors

Infineon Technologies AS5172B Magnetic Position Sensors measure the orthogonal component of the flux density (Bz) over a full-turn rotation. These sensors are ideal for automotive applications such as brake and gas pedals, throttle valve/tumble flaps, steering angle sensors, chassis ride, exhaust gas recirculation, fuel-level measurement systems, 2/4WD switch, and contactless potentiometers. The Infineon Technologies AS5172B Magnetic Position Sensor compensates for external stray magnetic fields with a robust architecture based on a 14-bit sensor array and an analog front-end (AFE). These high-resolution 12-bit PSI5 output devices are based on Hall effect sensor technology, which measures the magnitude of a magnetic field.

Features

  • 12-bit resolution at a 90° minimum arc
  • Low output noise, low inherent INL
  • Magnetic stray field immunity
  • 4V to 12V operating  supply voltage
  • 15mA operating supply current
  • -40° C to +150° C operating temperature range
  • 377mW maximum power dissipation
  • Moisture Sensitivity Level (MSL) 3
  • AEC-Q100 Grade 0-qualified

Applications

  • Brake and gas pedals
  • Throttle valves and tumble flaps
  • Steering angle sensors
  • Chassis ride
  • Exhaust gas recirculation
  • Fuel-level measurement systems
  • 2/4WD switches
  • Contactless potentiometers

Functional Block Diagram

Block Diagram - Infineon Technologies AS5172B Magnetic Position Sensors
发布日期: 2019-06-07 | 更新日期: 2026-07-17