Infineon Technologies AS5510 Magnetic Position Sensor Breakout Boards

Infineon Technologies AS5510 Magnetic Position Sensor Breakout Boards enable the easy and fast evaluation of the AS5510 linear incremental magnetic position sensor in a WLCSP package. These breakout boards connect to an I2C bus. Users can power up the board (2.5V to 3.6V supply) and immediately start measuring the magnetic field passing through the position sensor. The position of a simple two-pole magnet moving horizontally over the IC can be easily determined. These small-form-factor boards from Infineon Technologies are fully assembled with the AS5510 position sensor in a WLCSP package and include the necessary external components. All relevant signals are available on a single-row, 2.54mm, four-pin header footprint and can be easily wired to the application.

Features

  • Offers easy and fast evaluation of the AS5510 linear incremental magnetic position sensor
  • Connects to I2C bus
  • Small form factor
  • 2.5V to 3.6V power supply
  • Fully assembled
  • Includes necessary external components

Videos

发布日期: 2014-09-10 | 更新日期: 2026-07-17