Infineon Technologies EZ-PD™ CCG8 Dual/Single-Port USB Type-C® PD
Infineon Technologies EZ-PD™ CCG8 Dual/Single-Port USB Type-C® PD complies with the current USB Type-C and Power Delivery (PD) specifications. CCG8 provides a complete USB Type-C and USB PD port control solution for PCs and notebooks. It includes a discrete N-channel field-effect transistor (NFET) gate driver with fault protection and slew-rate control. It also contains a 32-bit, 48MHz Arm® Cortex®-M0+ processor integrating a complete Type-C transceiver, including the Type-C termination resistors Rp, Rd, and dead-battery Rd termination. The Infineon Technologies CCG8S (single-port) is available in a 48-pin QFN package, while the CCG8D (dual-port) is available in a 97-BGA package. Both CCG8S and CCG8D support Extended Power Range (EPR) up to 28V without external components.
Features
- Compliant with USB Type-C and PD 3.1
- EPR support
- 32-bit 48MHz Arm Cortex MCU
- Integrated load switch controller
- Slew rate controller
- VBUS OVP, UVP, OCP, RCP, short CC
- VBUS current sense amplifier
- 3:1 SBU muxes for alternate modes
- Integrated digital and analog blocks
- Up to 23 GPIOs
- Four configurable SCBs
- System fault protection
Applications
- Notebooks and desktops
- Thunderbolt hosts, non-Thunderbolt hosts
Additional Resources
Logic Block Diagram