ITT Cannon APD Automotive Circular Connectors

ITT Cannon APD Automotive Circular Connectors are full plastic, harsh environment connectors derived from ISO 15170. These connectors are available in 1- and 2-way high power and VDE-certified 4-way high voltage solutions to 51-way high-density connectors. The APD connectors cover wire ranges from 16mm2 to 50mm2 power and 245A power consumption. These connectors feature 48VDC operating voltage, 10MΩ minimum insulation resistance, 2Nm maximum coupling torque, and 50 mating cycles durability. The APD 1- and 2-way connectors are used in tail lifts, onboard kitchens, power supplies for antennas, and base station applications.

Features

  • Up to 245A power consumption
  • 48VDC operating voltage
  • 10MΩ minimum insulation resistance
  • 2Nm maximum coupling torque
  • 50 mating cycles durability
  • -40°C to 125°C (ISO 15170-2) operating temperature range
  • IP67 sealing (DIN EN 60529)
  • Lightweight and space-saving
  • Fast and simple assembly

Applications

  • Tail lifts
  • Onboard kitchens
  • Power supply for antennas and base station
发布日期: 2023-04-03 | 更新日期: 2025-02-14