JUMO PCW-M-PtNi Platinum-Chip Temperature Sensors

JUMO PCW-M-PtNi Platinum-Chip Temperature Sensors operate over a -70°C to +550°C range and are designed for industrial electrical temperature measurement in resistance temperature detector (RTD) temperature probes. JUMO PCW-M-PtNi temperature sensors feature thin-film technology and offer a high measuring accuracy and robust structure. These Pt100, Pt500, and Pt1000 temperature sensors are ideal for use in heating, ventilation, and air-conditioning (HVAC) applications, white goods, medical technology, and more.

Features

  • Connection wires according to DIN EN IEC 60751
  • Standardized nominal values and tolerances
  • High measuring accuracy
  • High long-term stability
  • Quick response behavior
  • High vibration resistance

Applications

  • HVAC
  • Medical and laboratory technology
  • White goods
  • Motor and commercial vehicles
  • Mechanical engineering
  • Industrial

Specifications

  • Measuring current
    • Pt100
      • 1.0mA (recommended)
      • 7.0mA (maximum)
    • Pt500
      • 0.7mA (recommended)
      • 3.0mA (maximum)
    • Pt1000
      • 0.1mA (recommended)
      • 1.0mA (maximum)
  • -70°C to +550°C temperature range
  • α = 3.851 x 10-3°C-1 (between 0°C and +100°C) temperature coefficient
  • Temperature range of validity
    • 0°C to +150°C (Class F 0.1)
    • -30°C to +300°C (Class F 0.15)
    • -50°C to +500°C (Class F 0.3)
    • -50°C to +550°C (Class F 0.6)

Dimensions

Mechanical Drawing - JUMO PCW-M-PtNi Platinum-Chip Temperature Sensors
发布日期: 2026-09-23 | 更新日期: 2026-09-28