JUMO PCWC-A-SnCu Platinum-Chip Temperature Sensors
JUMO PCWC-A-SnCu Platinum-Chip Temperature Sensors are fully coated with a protective epoxy (including the soldered joint) for use in heating, ventilation, and air-conditioning (HVAC) applications. Designers have the option to place the temperature sensor openly in the air flow. The JUMO PCWC-A-SnCu is designed using the same manufacturing process as that used for PCW standard thin-film sensors. Unlike standard temperature sensors, these platinum-chip sensors do not have welded-on connection wires but are fitted with pushed-on and soldered terminal clamps. The PCWC-A-SnCu series provides protection against moisture and condensation and offers high measuring accuracy.
Features
- Protective epoxy coat
- Protection against moisture and condensation
- Solderable connection terminals
- High measuring accuracy
- Standardized nominal values and tolerances
- High long-term stability
- Designed for HVAC applications
Specifications
- DIN EN IEC 60751 standard
- UL 94V-0 flammability rating
- α = 3.850 × 10-3°C-1 (between 0°C and +100°C) temperature coefficient
- -30°C to +105°C operating temperature range
- Measuring current
- 1.0mA recommended, 1.8mA maximum (Pt100)
- 0.1mA recommended, 0.5mA maximum (Pt1000)
Dimensions
发布日期: 2026-09-22
| 更新日期: 2026-10-06