JUMO PCWR-M-AuNi Platinum-Chip Temperature Sensors

JUMO PCWR-M-AuNi Platinum-Chip Temperature Sensors feature connection wires running to the center of the sensor, and are suitable for confined spaces or special installation situations. The JUMO PCWR-M-AuNi temperature sensors provide quick response behavior, high vibration resistance, and high measuring accuracy. Applications include heating, ventilation, and air-conditioning (HVAC), medical, white goods, industrial, and more.

Features

  • Connection wires extending toward the center of the temperature sensor (reverse)
  • For confined spaces
  • Standardized nominal values and tolerances
  • High measuring accuracy
  • High long-term stability
  • Quick response behavior
  • High vibration resistance

Applications

  • HVAC
  • Medical and laboratory
  • White goods
  • Motor and commercial vehicles
  • Mechanical engineering
  • Industrial technology

Specifications

  • Measuring current
    • Pt100
      • 1.0mA (recommended)
      • 7.0mA (maximum)
    • Pt1000
      • 0.1mA (recommended)
      • 1.0mA (maximum)
  • -70°C to +500°C (+550°C temporarily) temperature range
  • -50°C to +500°C (Class F 0.3) temperature range of validity
  • α = 3.851 x 10-3°C-1 (between 0°C and +100°C) temperature coefficient

Dimensions

Mechanical Drawing - JUMO PCWR-M-AuNi Platinum-Chip Temperature Sensors
发布日期: 2026-09-23 | 更新日期: 2026-10-05