JUMO PCWRB-L-AuNi Platinum-Chip Temperature Sensors
JUMO PCWRB-L-AuNi Platinum-Chip Temperature Sensors are thin-film sensors equipped with solderable nickel-gold metalization on the back cover. The metal layer enables direct thermal contact with another body via a solder connection. JUMO PCWRB-L-AuNi temperature sensors have connection wires running out to the center of the sensor. Applications include heating, ventilation, and air-conditioning (HVAC), medical, white goods, industrial, and more.
Features
- Connection wires extending toward the center of the temperature sensor (reverse)
- Solderable nickel-gold metalization on the back cover
- Standardized nominal values and tolerances
- High measuring accuracy
- Linear characteristic curve
- High long-term stability
- Quick response behavior
- Good vibration resistance
Applications
- HVAC
- Medical and laboratory technology
- White goods
- Motor and commercial vehicles
- Mechanical engineering
- Industrial technology
- Calorimetric flow measurement
Specifications
- Measuring current
- Pt100
- 1.0mA (recommended)
- 7.0mA (maximum)
- Pt1000
- 0.1mA (recommended)
- 1.0mA (maximum)
- Pt100
- -50°C to +250°C temperature range
- α = 3.851 x 10-3°C-1 (between 0°C and +100°C) temperature coefficient
Dimensions
发布日期: 2026-09-23
| 更新日期: 2026-10-06