Keysight Technologies InfiniiVision 2000 X-Series Oscilloscopes

Keysight Technologies InfiniiVision 2000 X-Series Oscilloscopes are mixed-signal oscilloscopes with four analog and eight digital channels and a 200MHz bandwidth. These oscilloscopes offer superior entry-level performance and optional capabilities not available on any other oscilloscope in class. The X-Series oscilloscopes perform 23 automated measurements, such as voltage, time, and frequency, as well as five waveform functions, including add, subtract, multiply, divide, and FFT. These oscilloscopes feature an 8.5" WVGA display with 64 levels of intensity grading, providing 50% more viewing area with 3.5 times the resolution (WVGA 800 x 480 versus 7-inch WQVGA 480 x 234). The InfiniiVision 2000 X-Series Oscilloscopes are ideal for test and measurement, education, and analysis (power and serial data, etc.)

The MSOX2024A oscilloscope is built with MegaZoom-IV custom ASIC technology to deliver up to 50,000wfms/s for detailed signal viewing and detection of infrequent anomalies. This oscilloscope is available with optional upgrades such as bandwidth, measurement applications, protocol analyzer (software), a built-in 20MHz WaveGen function generator, digital voltmeter, and serial protocol triggering and decoding.

Features

  • Calibrated mixed signal oscilloscope with MegaZoom-IV custom ASIC technology
  • 70MHz, 100MHz, and 200MHz bandwidth models
  • 2+8-channel and 4+8-channel mixed-signal oscilloscope (MSO) models
  • 50,000 waveforms/second update rate
  • Interleaved 2GSa/s or non-interleaved 1GSa/s sample rate.
  • 8.5" WVGA (800 x 480) LCD display with 1.75ns rise time
  • Up to 1Mpts memory depth
  • 5 digits integrated hardware counter
  • Integrated digital voltmeter (DVM)
  • Connectivity
    • USB host (one front, one back)
    • USB device
    • LAN (optional)
    • GPIB (optional)
  • Trigger types: edge, pulse width, pattern, and video
  • USB ports for easy printing, saving, and sharing data
  • Math waveforms
    • Add
    • Subtract
    • Multiply
    • Divide
    • FFT (magnitude and phase)
  • Built-in license-enabled 20Mhz waveform generator (optional)
    • Sine
    • Square
    • Ramp
    • Pulse
    • DC
    • Noise
  • 0°C to +55°C operating temperature range
  • 100V to 120V (50Hz/60Hz/400Hz), 100V to 240V (50Hz/60Hz, ±10%) auto-ranging power supply
  • 381mm x 204mm x 142mm dimensions
  • 3.9Kg weight

Applications

  • Test and measurement
  • Education
  • Analysis (power and serial data, etc.)

Front-Panel Detail

Keysight Technologies InfiniiVision 2000 X-Series Oscilloscopes

Display Example

Keysight Technologies InfiniiVision 2000 X-Series Oscilloscopes
发布日期: 2017-10-23 | 更新日期: 2026-09-21