L-Com 62.5/125 Micron OM1 Multimode Fiber Optic Cables

L-Com 62.5/125 Micron OM1 Multimode Fiber Optic Cables feature OFNR, OFNP, or LSZH (riser-rated) jackets along with ST, LC, SC, FC, and MTRJ-style connectors. These fiber-optic cables are functionally tested and constructed from high-quality components. The OM1 multimode fiber is an optical fiber with a core diameter of 62.5 micrometers and a cladding diameter of 125 micrometers. These fiber optic patch cables are IP67 outdoor-rated and feature liquid-tight grommets for connecting to enclosures housing communications equipment. Typical applications include 100 Megabit Ethernet, 1 Gigabit Ethernet, and 10 Gigabit Ethernet.

Features

  • Optical fiber with a core diameter of 62.5 micrometers and a cladding diameter of 125 micrometers
  • OFNR, OFNP, or LSZH (riser-rated) jackets
  • ST, LC, SC, FC, and MTRJ style connectors
  • Constructed of the highest quality components
  • Functionally tested

Applications

  • 100 megabit Ethernet
  • 1 gigabit Ethernet
  • 10 gigabit Ethernet
发布日期: 2026-09-22 | 更新日期: 2026-09-22