L-Com 8-Pole X-Code M12 Mold Connectors

L-Com 8-Pole X-Code M12 Mold Connectors are shielded Ethernet connectivity solutions designed for direct cable termination using solder cups. The connector family includes both female (M128XF-MLD) and male (M128XM-MLD) versions and supports Industrial Ethernet installations that require rugged, field-terminated connectivity. These connectors can be overmolded or finished with heat-shrink for durable cable assemblies. The X-code design supports twisted-pair Ethernet applications and is suitable for up to Category 6A and Category 7 cabling, including 10Gb four-pair Ethernet networks. A nickel-plated shield helps provide reliable signal integrity, while the connectors achieve IP67 protection when properly mated. L-Com M12 8 Position X-Code Mold Connectors are well-suited for industrial Ethernet, sensors, actuators, and general I/O connectivity requirements.

Features

  • Shielded M12 X-code connector design
  • Solder-cup termination for direct cable attachment
  • Supports over-molding or heat-shrink cable finishing
  • Nickel-plated shield construction
  • Suitable for Category 6a and Category 7 cabling
  • Supports 10Gb four-pair Ethernet applications
  • Available in male and female connector versions
  • Individually packaged
  • IP67-rated when properly mated and appropriately molded or heat-shrunk

Applications

  • Industrial Ethernet
  • Industrial control and factory automation
  • I/O connectivity
  • Sensors and actuators
  • Installer, engineer, or technician kits
发布日期: 2026-10-05 | 更新日期: 2026-10-19