L-Com AL-D8 Lightning Surge Protectors

L-Com AL-D8 Lightning Surge Protectors provide superior protection of DC control lines from transients and surges. These protectors limit the positive voltage swing on the line to the TVS Diode voltage rating unit. The AL-D8 protectors will protect 8 individual single-ended DC control lines. These AL-D8-24DCW and AL-D8-48DCW surge protectors incorporate uni-polar Transient Voltage Suppression (TVS) diodes rated at 1500W. The AL-D8 protectors feature a weather-resistant housing with a lockable hinged cover, and mounting holes are provided on the rear of the enclosure. The two cable grommets may be adjusted to cable size and are removable. These protectors are also available in 5V, 12V, and 48V versions. The AL-D8surge protectors are ideal for DC control lines and industrial control line applications.

Features

  • Transient Voltage Suppression (TVS) diode protection
  • Standard models for 5V, 12V, 24V, and 48V DC requirements
  • Removable screw terminal strip
  • Impact and weather-resistant enclosure with a locking hinged cover

Applications

  • DC control line requirements
  • Industrial control lines

Mechanical Specifications

Chart - L-Com AL-D8 Lightning Surge Protectors

Dimensions

Mechanical Drawing - L-Com AL-D8 Lightning Surge Protectors
发布日期: 2026-09-10 | 更新日期: 2026-09-22