L-Com Aten SOHO Desktop KVM Switches
L-Com Aten SOHO Desktop KVM Switches are a desktop control units that allow access to two and four computers from a single KVM console (PS/2 or USB keyboard, mouse, and VGA monitor). These switches are available in two and four-port models and offer an extensive line of Small Office/Home Office (SOHO) desktop KVM solutions. The Aten SOHO KVM switches feature ATEN’s Video DynaSync™ technology, which eliminates boot-up display problems and optimizes resolution. These KVM switches include a fast and easy setup while simply plugging cables into the appropriate ports. The Aten SOHO KVM switches do not require software configuration, no installation routines, and no incompatibility problems. These devices intercept keyboard input directly, allowing it to work on multiple computing platforms. Typical applications include data center management, security monitoring, air traffic control, and financial systems management.
Features
- Windows, Linux, Mac, and Sun multiplatform support
- Non-powered PS/2-USB VGA console controls two VGA interface computers
- Dual interface:
- PS/2 or USB keyboards
- Mice 2x custom KVM Cable (VGA, USB, PS/2, and 1.2m/4ft)
- 2x custom KVM cable (VGA, USB, PS/2, and 1.8m/6ft) included
- Port powered with no external power supply required
- 2048 x 1536, DDC2B superior video quality
Applications
- Data center management
- Security monitoring
- Small business and home office
- Air traffic control
- Financial systems management