L-Com Bend Insensitive Fiber Optic Cables
L-Com Bend-Insensitive Fiber Optic Cables are engineered to minimize signal loss during bending by using a low-refractive-index trench surrounding the fiber core. This low-refractive-index trench acts as a "moat" that helps to keep light rays within the core, even when the fiber is bent. The bend-insensitive fiber-optic cables feature single-mode BIF assemblies in simplex and duplex configurations with LC or SC connectors. These cables are used in applications where fiber optic cables are subject to frequent bending or must be tightly bundled or wrapped. Typical applications include patch panels and cable ties, data centers, telecommunications networks, and industrial automation systems.
Features
- Bend-insensitive design minimizes signal loss during cable bends
- Low-index trench technology helps maintain light rays within the fiber core
- Available in simplex and duplex configurations
- Offered with LC or SC connector options
- Suitable for high-density cable routing and bundling
- Offer excellent flexibility in demanding environments compared to traditional fiber cable
- Supports installations requiring tight bends and compact cable management
Applications
- Data centers
- Telecommunications networks
- Industrial automation systems
- Patch panels
- Cable ties
发布日期: 2026-09-23
| 更新日期: 2026-10-12