L-Com BNC Male Crimp Connectors

L-Com BNC Male Crimp Connectors feature fully machined components and gold-plated center contacts for optimum signal transmission. These BNC crimp plugs are available in 50Ω and 75Ω variants, with select models featuring a true 75Ω BNC interface. The plugs feature a secure twist-lock connection for dependable performance in RF applications. When paired with L-Com bulk coaxial cable and compatible crimping tools, the connectors enable users to create high-quality custom cable assemblies. L-Com BNC Male Crimp Connectors support crimp-style termination to a broad range of RG, Belden, HyperLink, WBC195, and LMR-195 coaxial cables. The BNC series offers precision performance for coaxial cable repair and assembly, as well as on-premises wiring.

Features

  • Supports crimp-style terminations
    • RG6, RG58, RG59, RG142, RG174, RG187, RG223, and RG400-style coaxial cables, including select plenum and center-conductor configurations
    • Belden 7807, 8240, 8219, and 9913 cables,
    • HyperLink CA-195R and CA195RW
    • WBC195
    • LMR-195 cables
  • Connects with twist lock, ideal for RF applications
  • Gold-plated center contacts minimize signal loss
  • Machined components to produce durable connectors
  • Associated bulk cable and crimp tools available
  • 50Ω or 75Ω impedance
  • True 75Ω BNC interface for some variants

Applications

  • Coaxial cable repair
  • Coaxial cable assembly
  • On-premises wiring
发布日期: 2026-09-28 | 更新日期: 2026-09-28