L-Com Coax Baluns

L-Com Coax Baluns enable balanced and unbalanced transmission lines to interface without disrupting the impedance characteristics of either line. These products support signal integrity in video and RF installations where maintaining consistent signal levels and minimizing noise are important design considerations. Coax baluns include 75Ω to 120Ω and 75Ω to 100Ω solutions with IDC, BNC, and RJ45 connector options. Inline baluns, balun assemblies, patch panels, and balun cards are available, providing flexibility for various deployment requirements. L-Com also offers tool-less video baluns and Krone IDC-style options that help simplify installation and maintenance.

Features

  • Interfaces balanced and unbalanced transmission lines while maintaining impedance characteristics
  • IDC, BNC, and RJ45 connector options available
  • Available as inline baluns, patch panels, balun cards, and assemblies
  • Tool-less video balun options for simplified installation
  • Krone IDC-style balun offerings available
  • Designed to help maintain signal levels and reduce noise in transmission systems

Applications

  • Video
  • RF
发布日期: 2026-10-05 | 更新日期: 2026-10-05