L-Com Commercial Ethernet Media Converters

L-Com Commercial Ethernet Media Converters Secure mounting and protection for fiber-optic and Ethernet media converters. These converters offer convenient multi-piece packages and include SFP port dust caps and chassis mounting brackets compatible with LC-MCC14AA 14-slot systems. The commercial media converters provide spring-loaded thumbscrew hardware, providing everything needed for clean, reliable media converter integration across commercial and industrial network environments. These converters ensure consistent port protection, secure mechanical mounting, and structured system organization in fiber optic and Ethernet infrastructure deployments.

Features

  • Supports secure and organized installation of media converter systems
  • Provides long-term protection for fiber optic and Ethernet infrastructure
  • Available in convenient multi-piece accessory packages
  • Chassis mounting brackets for LC-MCC14AA 14-slot systems
  • Includes spring-loaded thumbscrew hardware for secure installation
  • Enables clean and reliable media converter integration
  • Suitable for commercial and industrial network environments
  • Ensures secure mechanical mounting of compatible modules and chassis
  • Helps maintain an organized and structured system deployment
  • SFP port dust caps
  • Compatible with fiber optic and Ethernet media converter applications

Applications

  • Commercial
  • Industrial network
  • Fiber optic
  • Ethernet network infrastructure
发布日期: 2026-09-23 | 更新日期: 2026-09-23