L-Com D-Sub Connector Covers

L-Com D-Sub Connector Covers are ideal for protecting unused ports, cables, and expensive equipment from physical damage, dust, and dirt. Made from RoHS-compliant PVC, these black covers are easy to install and stay in place with a snug friction fit. The product line is available in male and female versions for DB9/HD15, DB15/HD26, DB25/HD44, DB37/HD62, and DB50/HD78 connector classifications. L-Com D-Sub Connector Covers are supplied in packages with 10 covers per bag. Typical applications include data networks, device management, instrument control, and serial data transmission.

Features

  • Protects unused ports from dirt, dust, and other contaminants
  • Available in male and female versions of DB9/HD15, DB15/HD26, DB25/HD44, DB37/HD62, and DB50/HD78
  • Packages have 10 covers per bag
  • Black color
  • PVC is RoHS compliant

Applications

  • Data networks
  • Device management
  • Instrument control
  • Serial data transmission
发布日期: 2026-09-18 | 更新日期: 2026-10-09