L-Com Dual LC/SC APC to SC APC Fiber Optic Patch Cables
L-Com Dual LC/SC APC to SC APC Fiber Optic Patch Cables feature a single-mode OS2 fiber design for stable, high-speed transmission over long distances. These patch cables come with a fiber diameter of 9/125μm and a cable diameter of 2mm. L-Com Dual LC/SC APC to SC APC Fiber Optic Patch Cables are designed for applications such as military, defense, healthcare, medical imaging, transportation, and oil and gas.
Features
- Duplex single mode cable type
- OS2 mode class
- 9/125μm fiber diameter
- 2mm cable diameter
Applications
- Telecom and networking
- Data centers
- Enterprise and corporate networks
- Broadcasting and media production
- Military and defense
- Healthcare and medical imaging
- Transportation and rail
- Oil and gas
发布日期: 2026-08-06
| 更新日期: 2026-08-06