L-Com Dual Banana Plug for Coax or Wires
L-Com Dual Banana Plug for Coax or Wires provides an easy connection to coaxial cables with an outer diameter of 0.220" or less. The BP125209 plug features an ABS-molded body for durability and gold-plated contacts for enhanced conductivity. The screw terminals enable termination without soldering. This compact banana plug from L-Com is designed to ensure reliable, long-lasting connections in high-demand environments. Typical applications include testing, laboratories, and research and development (R&D).
Features
- Molded body for durability
- Standard push-on connection method for reliable test and laboratory interconnections
- Gold-plated contacts improve conductivity
- Solder or screw termination for ease of assembly
- Connects to coaxial cable with 0.220" or smaller outer diameter
- Compact dimensions
- Designed to perform in high-demand environments, ensuring reliable, long-lasting connections
Applications
- Laboratories
- R&D
- Testing
Specifications
- Straight body style
- RG58 interface type
- ABS body material
- 5Ω maximum conductor resistance
- 5MΩ minimum DC insulation resistance (300VDC)
Dimensions
发布日期: 2026-09-16
| 更新日期: 2026-09-16